Clipsal Electrical Push Button Push Button Control Station, Orange, STOP, IP66
- RS Stock No.:
- 215-0434
- Mfr. Part No.:
- 56PBS2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$341.14
(exc. GST)
$375.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.14 |
*price indicative
- RS Stock No.:
- 215-0434
- Mfr. Part No.:
- 56PBS2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Push Button Control Station | |
| Series | 56 | |
| Push Button Marking | STOP | |
| Push Button Colour | Orange | |
| Enclosure Colour | Grey | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Push Button | |
| Maximum Operating Temperature | 75°C | |
| Length | 107mm | |
| Width | 101mm | |
| Standards/Approvals | AS/NZS 3133, AS/NZS 3100 | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Push Button Control Station | ||
Series 56 | ||
Push Button Marking STOP | ||
Push Button Colour Orange | ||
Enclosure Colour Grey | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Push Button | ||
Maximum Operating Temperature 75°C | ||
Length 107mm | ||
Width 101mm | ||
Standards/Approvals AS/NZS 3133, AS/NZS 3100 | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical control station has a push button control type. It works on 50Hz frequency.
IP66 rated
Ambient air temperature for operation is -25 to 75°C
- RS Stock No. 2150349
- Mfr. Part No. 56/2PB-GY
Each
$298.87
- RS Stock No. 0805519
- Mfr. Part No. LPZP3B8912
Each
$186.47
- RS Stock No. 0805513
- Mfr. Part No. LPZP3B8910
Each
$183.68
Related links
- Clipsal Electrical Push Button Control Station E-Stop, IP66
- Clipsal Electrical Push Button Control Station Emergency Stop, IP66
- Clipsal Electrical Push Button Push Button Control Station E-Stop, IP66
- Clipsal Electrical Push Button Control Station START, IP66
- Clipsal Electrical Push Button Control Station Red, IP66
- Clipsal Electrical Start-Stop Push Button Control Station Green, IP66
- Clipsal Electrical Back Box Accessory Push Button Control Station Red, IP66
- Siemens Push Push Push Button Control Station 3 Cutouts Emergency Stop, IP66












