Lovato Electric Mushroom Control Station Switch - 1 NO/1 NC, Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 820-408
- Mfr. Part No.:
- LPZP1B5610
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$132.68
(exc. GST)
$145.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.68 |
*price indicative
- RS Stock No.:
- 820-408
- Mfr. Part No.:
- LPZP1B5610
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1B5610 | |
| Product Type | Control Station Switch | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM EC000225 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1B5610 | ||
Product Type Control Station Switch | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM EC000225 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is a robust yellow unit designed for operational safety and convenience, featuring a mushroom pushbutton that includes a pull-to-release mechanism for effective control in various settings.
Constructed from Durable polycarbonate material for enhanced longevity
Rated at IP66, IP67, and IP69K for superior protection against dust and water ingress
Operates effectively in extreme temperature ranges from -25°C to +70°C
Storage temperature resilient from -40°C to +85°C
Related links
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
