Lovato Electric Mushroom Control Station Switch, Polycarbonate, 1 Cutouts, Grey, IP66, IP67, IP69K

Subtotal (1 unit)*

$122.51

(exc. GST)

$134.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.51

*price indicative

RS Stock No.:
820-444
Mfr. Part No.:
LPZP1B802
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZP1A8

Product Type

Control Station Switch

Number of Cutouts

1

Push Button Colour

Grey

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Push Button Actuation

Mushroom

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL508

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Control station is designed for efficient operation with a single pushbutton, optimally suited for various control applications requiring manual intervention.

Grey plastic housing ensures durability and a modern aesthetic

IP66, IP67, and IP69K ratings provide protection against dust and water ingress

Mushroom head pushbutton enhances ease of use in emergency situations

Operating temperature range of -25°C to +70°C supports versatile application environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy