Lovato Electric Pull to Release Control Station Switch, Polycarbonate, Yellow, Emergency Stop, IP66, IP67, IP69K
- RS Stock No.:
- 820-393
- Mfr. Part No.:
- LPZP1B5608
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$146.34
(exc. GST)
$160.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.34 |
*price indicative
- RS Stock No.:
- 820-393
- Mfr. Part No.:
- LPZP1B5608
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1A5 | |
| Product Type | Control Station Switch | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Pull to Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1A5 | ||
Product Type Control Station Switch | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Pull to Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is a robust solution designed for safety and reliability in industrial applications. It features a yellow finish, making it easily identifiable for emergency use, ensuring quick accessibility in critical situations.
Equipped with a mushroom head pushbutton, providing a clear and immediate action for emergency stop situations
Built with Durable polycarbonate material, ensuring resilience under varying environmental conditions
Offers IP66, IP67, and IP69K protection ratings, safeguarding against dust and water ingress
Operates effectively within temperature ranges from -25°C to +70°C
Related links
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
