Lovato Electric Pull to Release Control Station Switch - 1 NC, Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 820-398
- Mfr. Part No.:
- LPZP1B5611
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.03
(exc. GST)
$169.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.03 |
*price indicative
- RS Stock No.:
- 820-398
- Mfr. Part No.:
- LPZP1B5611
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1B5611 | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Pull to Release | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1B5611 | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Pull to Release | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Yellow control station is designed for versatile use in safety applications, featuring a mushroom pushbutton for emergency release functionality to enhance operational reliability.
Yellow enclosure for high visibility and easy identification
Mushroom pushbutton pull-to-release mechanism ensures immediate safety in emergencies
Constructed with Durable polycarbonate material for enhanced durability
Rated IP66, IP67, and IP69K for superior protection against dust and water ingress
Related links
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
