Lovato Electric Turn to Release Control Station Switch, Polycarbonate, Yellow, STOP, IP66, IP67, IP69K
- RS Stock No.:
- 820-446
- Mfr. Part No.:
- LPZP1B5612
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$118.41
(exc. GST)
$130.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.41 |
*price indicative
- RS Stock No.:
- 820-446
- Mfr. Part No.:
- LPZP1B5612
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPCB6344 1NC | |
| Push Button Marking | STOP | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Turn to Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPCB6344 1NC | ||
Push Button Marking STOP | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Turn to Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station features a yellow design that combines a mushroom pushbutton with a turn-to-release mechanism, ensuring reliable operation in industrial environments.
Manufactured in vibrant yellow for high visibility
Includes a mushroom pushbutton for easy operation
Turn-to-release mechanism enhances safety functionalities
IP66, IP67, and IP69K rated for protection against water and dust
Related links
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
