Lovato Electric Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 826-3827
- Mfr. Part No.:
- LPZP4A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$65.56
(exc. GST)
$72.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.56 |
*price indicative
- RS Stock No.:
- 826-3827
- Mfr. Part No.:
- LPZP4A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Enclosure | |
| Series | LPZ | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Enclosure | ||
Series LPZ | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Push Button Enclosure, 1.8 Nm Torque, IP66 / IP67 / IP69K - LPZP4A8
This control station is designed for up to four actuators, featuring a grey cover and robust construction. It offers IP66, IP67, and IP69K protection, ensuring durability in harsh environments. The operating temperature range is from -25 to +70°C, with a storage range extending from -40 to +85°C.
Features & Benefits
• Made from robust polycarbonate for durability
• Accommodates four actuators for versatile configurations
• Lightweight at 200g for easy installation
• Tightening torque for terminals maximised at 1.8Nm for secure connections
Applications
• Used in industrial control systems
• Suitable for outdoor automation equipment
• Ideal for weatherproof enclosure solutions
• Utilised in mechanical and electrical environments
Can it be used with multiple actuators?
Yes, it accommodates four actuators simultaneously.
Is it easy to install?
Yes, it is lightweight and designed for easy installation.
Related links
- Lovato Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 5 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 2 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- ABB Grey Plastic ABB Modular Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 4 Hole 22 mm Diameter
