Lovato Electric Grey Plastic Platinum Push Button Enclosure - 5 Hole 22 mm Diameter
- RS Stock No.:
- 826-3820
- Mfr. Part No.:
- LPZP5A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$80.75
(exc. GST)
$88.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.75 |
*price indicative
- RS Stock No.:
- 826-3820
- Mfr. Part No.:
- LPZP5A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Enclosure | |
| Series | Platinum | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Length | 220mm | |
| Width | 72mm | |
| Depth | 56mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Enclosure | ||
Series Platinum | ||
Cutout Diameter 22mm | ||
Number of Cutouts 5 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Length 220mm | ||
Width 72mm | ||
Depth 56mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Platinum Series Push Button Enclosure, 22mm Cutout Diameter, IP66 / IP67 / IP69K - LPZP5A8
This push button enclosure by Lovato is a versatile and durable solution for automation needs. With a 22mm cutout diameter and a grey plastic enclosure, it offers protection with its IP66, IP67, and IP69K ratings. The maximum operating temperature of +70 °C ensures reliability in various environments.
Features & Benefits
• Durable and protective grey plastic enclosure
• IP66, IP67, and IP69K ratings for waterproof and dustproof protection
• 22mm cutout diameter for easy installation of push buttons
• 5 cutout design offers flexibility for customisation
Applications
• Ideal for use in industrial automation settings
• Suitable for electrical control panels and machinery operation
• Can be used for push button controls in mechanical systems
Can it withstand harsh environmental conditions?
Yes, the push button enclosure is rated IP66, IP67, and IP69K, making it suitable for use in challenging environments.
Will it fit standard 22mm push buttons?
Yes, the enclosure is designed with a 22mm cutout diameter to accommodate standard push buttons.
Is this part of a series by Lovato?
Yes, the push button enclosure is part of the Lovato Platinum Series, known for its high quality and performance.
- RS Stock No. 2175607
- Mfr. Part No. FB3W-512Z
Each
$87.60
- RS Stock No. 2255828
- Mfr. Part No. 1SAM201911R1010 IB132-G
Each
$84.05
- RS Stock No. 2100780
- Mfr. Part No. 45-410.1401
Each
$41.36
- RS Stock No. 2100808
- Mfr. Part No. 704.945.0
Each
$58.83
Related links
- Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 3 Hole 22 mm Diameter
- Lovato Grey Plastic Platinum Push Button Enclosure - 2 Hole 22 mm Diameter
- Lovato Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 5 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter












