Eaton Black, White Plastic Eaton Moeller Enclosure - 1 Hole
- RS Stock No.:
- 271-5425
- Mfr. Part No.:
- 207435 CI-K1-T0-2
- Brand:
- Eaton
Subtotal (1 unit)*
$36.25
(exc. GST)
$39.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.25 |
*price indicative
- RS Stock No.:
- 271-5425
- Mfr. Part No.:
- 207435 CI-K1-T0-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Black, White | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 79mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61439 | |
| For Use With | T0-2, T0-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Colour Black, White | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 79mm | ||
Width 80mm | ||
Depth 137mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61439 | ||
For Use With T0-2, T0-1 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.
Compliances CE
Surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure -
- Eaton Black, White Plastic Z-MFG Control Station Enclosure -
- Eaton Yellow Plastic Eaton Moeller Control Station Enclosure -
- Eaton Black, Grey Plastic Moeller Control Station Enclosure -
- Eaton Grey, Black Plastic Moeller Control Station Enclosure -
- Eaton Eaton Moeller Series Black IP65 100 mm 100 mm
