EAO Yellow, Grey Plastic 61 Enclosure - 1 Hole
- RS Stock No.:
- 210-0794
- Distrelec Article No.:
- 135-55-398
- Mfr. Part No.:
- 61-9480.5
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.59
(exc. GST)
$38.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.59 |
| 10 - 19 | $33.39 |
| 20 + | $31.85 |
*price indicative
- RS Stock No.:
- 210-0794
- Distrelec Article No.:
- 135-55-398
- Mfr. Part No.:
- 61-9480.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Enclosure | |
| Series | 61 | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow, Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 65mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Enclosure | ||
Series 61 | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow, Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 65mm | ||
Width 65mm | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO 61 series enclosure has dimension 65x65x57mm. This is available in yellow colour and made of plastic
Penetration by dust and liquids
is prevented even under the most adverse conditions.
- RS Stock No. 2851309
- Mfr. Part No. ES21-XS001 / 5321175
Each
$49.22
- RS Stock No. 7467179
- Mfr. Part No. A22Z-B101Y
Each
$57.97
- RS Stock No. 2504289
- Mfr. Part No. 1SFA170848R3003
Each
$143.89
- RS Stock No. 2504272
- Mfr. Part No. 1SFA170809R1018
Each
$900.46
Related links
- EAO Black 61 Control Station Enclosure - 2 Hole
- EAO Yellow Plastic 45 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- Eaton Yellow, Grey Plastic Moeller Control Station Enclosure -
- EAO Yellow Metal 45 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- EAO Grey Plastic 4 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -












