Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole

Subtotal (1 unit)*

$138.53

(exc. GST)

$152.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$138.53

*price indicative

RS Stock No.:
276-2083
Mfr. Part No.:
NU173420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

New Unica

Product Type

Control Station Enclosure

Number of Cutouts

4

Enclosure Colour

White

Enclosure Material

ABS

Length

230mm

Width

230mm

Depth

62mm

Maximum Operating Temperature

850°C

Standards/Approvals

EU-RoHS-Richtlinie Nicht anwendbar

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric New Unica workstation is designed to provide a clean and efficient solution with a flush configuration. It accommodates 3 x 4 modules vertically, offering flexibility for various electrical components. The workstation is characterized by an antibacterial feature, contributing to a hygienic environment. Its white color adds a clean and modern aesthetic to the workspace, aligning with both functionality and style in electrical installations.

UV resistant

Fire resistance

IK04 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy