Schneider Electric Green ABS New Unica Control Station Enclosure - 10 Hole
- RS Stock No.:
- 276-2217
- Mfr. Part No.:
- NU8710
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.37
(exc. GST)
$41.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.37 |
*price indicative
- RS Stock No.:
- 276-2217
- Mfr. Part No.:
- NU8710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | New Unica | |
| Product Type | Control Station Enclosure | |
| Number of Cutouts | 10 | |
| Enclosure Colour | Green | |
| Enclosure Material | ABS | |
| Width | 292mm | |
| Depth | 50mm | |
| Standards/Approvals | EU RoHS Directive | |
| For Use With | 2 x 10 Module | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series New Unica | ||
Product Type Control Station Enclosure | ||
Number of Cutouts 10 | ||
Enclosure Colour Green | ||
Enclosure Material ABS | ||
Width 292mm | ||
Depth 50mm | ||
Standards/Approvals EU RoHS Directive | ||
For Use With 2 x 10 Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 2x10 module mounting box is fixed using embedment claws.
Material ABS
IK degree of protection IK04
Related links
- Schneider Electric White ABS Unica Control Station Enclosure - 10 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
