Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole

Subtotal (1 unit)*

$178.79

(exc. GST)

$196.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.79

*price indicative

RS Stock No.:
276-2078
Mfr. Part No.:
NU123420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

New Unica

Product Type

Control Station Enclosure

Number of Cutouts

4

Enclosure Colour

White

Enclosure Material

ABS

Length

165mm

Width

230mm

Depth

60mm

Standards/Approvals

outside EU RoHS scope

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric 3x4 module mounting box is fixed using screws.

Material ABS

IK degree of protection IK04

Each
$117.31
Each
$138.53
Each
$191.99
Each
$46.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy