Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- RS Stock No.:
- 276-2074
- Mfr. Part No.:
- NU121020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.34
(exc. GST)
$147.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.34 |
*price indicative
- RS Stock No.:
- 276-2074
- Mfr. Part No.:
- NU121020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | New Unica | |
| Number of Cutouts | 10 | |
| Enclosure Colour | White | |
| Enclosure Material | ABS | |
| Length | 300mm | |
| Width | 300mm | |
| Depth | 60mm | |
| Standards/Approvals | EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series New Unica | ||
Number of Cutouts 10 | ||
Enclosure Colour White | ||
Enclosure Material ABS | ||
Length 300mm | ||
Width 300mm | ||
Depth 60mm | ||
Standards/Approvals EU RoHS Directive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 2x10 module mounting box is fixed using embedment claws.
Material ABS
IK degree of protection IK04
Related links
- Schneider Electric White ABS Unica Control Station Enclosure - 10 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 10 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White Polycarbonate TeSys Control Station Enclosure -
- Schneider Electric White Glass Reinforced Polyester XAP Control Station Enclosure -
