Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole

Subtotal (1 unit)*

$134.40

(exc. GST)

$147.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.40

*price indicative

RS Stock No.:
276-2081
Mfr. Part No.:
NU171020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Enclosure

Series

New Unica

Number of Cutouts

10

Enclosure Colour

White

Enclosure Material

ABS

Length

300mm

Width

300mm

Depth

62mm

Maximum Operating Temperature

850°C

Standards/Approvals

WEEE, EU-RoHS-Richtlinie

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric 2x10 module mounting box is fixed using embedment claws.

Material ABS

IK degree of protection IK04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy