Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- RS Stock No.:
- 589-843
- Mfr. Part No.:
- DE1DS1A04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$139.64
(exc. GST)
$153.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.64 |
*price indicative
- RS Stock No.:
- 589-843
- Mfr. Part No.:
- DE1DS1A04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | TeSyS LE - GV2 - LC | |
| Enclosure Colour | White | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Width | 88mm | |
| Depth | 135mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series TeSyS LE - GV2 - LC | ||
Enclosure Colour White | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Width 88mm | ||
Depth 135mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric polycarbonate enclosure is designed for DOL starters and comes without pushbuttons for streamlined operation. It is compatible with separately ordered contactors and thermal overload relays, ensuring flexibility in motor control applications.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric White Polycarbonate TeSys Control Station Enclosure -
- Schneider Electric White Glass Reinforced Polyester XAP Control Station Enclosure -
- Schneider Electric White ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 10 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic XACB Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 5 Hole
