Schneider Electric White Plastic LVSX Enclosure - 6 Hole

Subtotal (1 unit)*

$2,272.74

(exc. GST)

$2,500.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,272.74

*price indicative

RS Stock No.:
276-1683
Mfr. Part No.:
LVSXG624
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

LVSX

Product Type

Enclosure

Number of Cutouts

6

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP40

Length

1.11m

Width

648mm

Depth

129mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 60670-1, IEC 60670-24, IEC 61439-3, IEC 61439-1

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric flush mounting modular enclosure features a single earth terminal block.

Toxic heavy metal free

Type of rail symmetrical DIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy