Eaton Black, White Plastic Eaton Moeller Enclosure - 1 Hole

Subtotal (1 unit)*

$78.87

(exc. GST)

$86.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.87

*price indicative

RS Stock No.:
271-5184
Mfr. Part No.:
182408 CI-K2H-T0-1-MBS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Enclosure

Number of Cutouts

1

Enclosure Colour

Black, White

Enclosure Material

Plastic

IP Rating

IP65

Length

100mm

Width

100mm

Depth

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61439

For Use With

T0-1

COO (Country of Origin):
GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.

Compliances CE

Surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy