Eaton White, Black Plastic Eaton Moeller Enclosure - 1 Hole
- RS Stock No.:
- 271-5186
- Mfr. Part No.:
- 182410 CI-K2H-T0-4-MBS
- Brand:
- Eaton
Subtotal (1 unit)*
$78.87
(exc. GST)
$86.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.87 |
*price indicative
- RS Stock No.:
- 271-5186
- Mfr. Part No.:
- 182410 CI-K2H-T0-4-MBS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Series | Eaton Moeller | |
| Number of Cutouts | 1 | |
| Enclosure Colour | White, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 100mm | |
| Width | 100mm | |
| Depth | 181mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61439 | |
| For Use With | T0-4, T0-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Series Eaton Moeller | ||
Number of Cutouts 1 | ||
Enclosure Colour White, Black | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 100mm | ||
Width 100mm | ||
Depth 181mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61439 | ||
For Use With T0-4, T0-3 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.
Compliances CE
Surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton White, Black Plastic Moeller Control Station Enclosure -
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure -
- Eaton Yellow Plastic Eaton Moeller Control Station Enclosure -
- Eaton Grey Plastic Moeller Control Station Enclosure -
- Eaton Grey, Black Plastic Moeller Control Station Enclosure -
- Eaton Yellow, Grey Plastic Moeller Control Station Enclosure -
