Eaton Black, White Plastic Eaton Moeller Enclosure - 1 Hole

Subtotal (1 unit)*

$38.96

(exc. GST)

$42.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.96

*price indicative

RS Stock No.:
271-5180
Mfr. Part No.:
105854 CI-K1H-T0-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Enclosure

Number of Cutouts

1

Enclosure Colour

Black, White

Enclosure Material

Plastic

IP Rating

IP65

Length

79mm

Width

80mm

Depth

137mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61439

For Use With

T0-1, T0-2

COO (Country of Origin):
GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.

Compliances CE

Surface mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715187
  • Mfr. Part No. 182411 CI-K2H-T3-2-MBS
Each
$78.87
  • RS Stock No. 2715181
  • Mfr. Part No. 105855 CI-K1H-T0-4
Each
$46.93
  • RS Stock No. 2715185
  • Mfr. Part No. 182409 CI-K2H-T0-2-MBS
Each
$78.87
  • RS Stock No. 2715428
  • Mfr. Part No. 207442 CI-K5-T5-4
Each
$259.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy