Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 0 Hole
- RS Stock No.:
- 256-4823
- Mfr. Part No.:
- XAPD14
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$196.64
(exc. GST)
$216.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.64 |
*price indicative
- RS Stock No.:
- 256-4823
- Mfr. Part No.:
- XAPD14
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPD | |
| Product Type | Empty Control Station | |
| Number of Cutouts | 0 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Depth | 74.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EU ROHS , REACH, UL, cULus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPD | ||
Product Type Empty Control Station | ||
Number of Cutouts 0 | ||
Enclosure Colour Grey | ||
Enclosure Material Die Cast Zinc | ||
IP Rating IP65 | ||
Depth 74.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EU ROHS , REACH, UL, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Schneider Electric harmony empty control station has M20 x 1.5 thread type, undrilled and zinc alloy material with grey color.
80 x 80 x 77 mm
IP65 degree of protection
Related links
- Schneider Electric Die Cast Zinc Harmony Empty Control Station - 0 Hole
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Die Cast Zinc Harmony Empty Control Station - 0 Hole
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 2 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Aluminium Harmony Empty Control Station - 5 Hole 22 mm Diameter
