Schneider Electric Grey Die Cast Zinc XAPD Empty Control Station - 2 Hole 30 mm Diameter
- RS Stock No.:
- 256-4825
- Mfr. Part No.:
- XAPD2602
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$261.68
(exc. GST)
$287.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.68 |
*price indicative
- RS Stock No.:
- 256-4825
- Mfr. Part No.:
- XAPD2602
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Series | XAPD | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL , CULus, EAC, ROHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Series XAPD | ||
Cutout Diameter 30mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Die Cast Zinc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL , CULus, EAC, ROHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Schneider Electric harmony empty control station has M20 x 1.5 thread type, 2 cut-outs 30 mm and zinc alloy material with grey color.
80 x 130 x 77 mm
IP65 degree of protection
- RS Stock No. 2564840
- Mfr. Part No. XAPO4604
Each
$382.59
- RS Stock No. 2564834
- Mfr. Part No. XAPO2502
Each
$281.54
- RS Stock No. 0357576
- Mfr. Part No. XAPA1101
Each
$179.95
- RS Stock No. 2564828
- Mfr. Part No. XAPD4604
Each
$382.59
Related links
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 2 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Aluminium Harmony Empty Control Station - 6 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 3 Hole 30 mm Diameter












