Schneider Electric Zinc XAPD Empty Control Station - 0 Hole
- RS Stock No.:
- 256-4824
- Mfr. Part No.:
- XAPD21
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,800.14
(exc. GST)
$1,980.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,800.14 |
*price indicative
- RS Stock No.:
- 256-4824
- Mfr. Part No.:
- XAPD21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Series | XAPD | |
| Number of Cutouts | 0 | |
| Enclosure Material | Zinc | |
| IP Rating | IP65 | |
| Depth | 49mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Series XAPD | ||
Number of Cutouts 0 | ||
Enclosure Material Zinc | ||
IP Rating IP65 | ||
Depth 49mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Schneider Electric harmony empty control station has M20 x 1.5 thread type, undrilled and zinc alloy material with grey color.
80 x 130 x 51.5 mm
IP65 degree of protection
Related links
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 0 Hole
- Schneider Electric Yellow Die Cast Zinc Harmony Empty Control Station - 0 Hole
- Schneider Electric Grey Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 1 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 2 Hole 30 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 4 Hole 22 mm Diameter
- Schneider Electric Orange Die Cast Zinc Harmony Empty Control Station - 4 Hole 30 mm Diameter
