Schneider Electric Grey Aluminium XAPD Empty Control Station - 5 Hole 22 mm Diameter

Subtotal (1 unit)*

$623.61

(exc. GST)

$685.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$623.61

*price indicative

RS Stock No.:
256-4829
Mfr. Part No.:
XAPD5505
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Empty Control Station

Series

XAPD

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Material

Aluminium

IP Rating

IP65

Depth

74.5mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

UL , CULus, EAC, ROHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric harmony empty control station has M32 x 1.5 thread type, 5 cut-outs 22 mm and aluminium material with grey color.

85 x 310 x 77 mm

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy