Lovato Electric Grey Aluminium LPZM Empty Control Station - 3 Hole 22 mm Diameter
- RS Stock No.:
- 248-6163
- Mfr. Part No.:
- LPZM3A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$141.71
(exc. GST)
$155.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.71 |
*price indicative
- RS Stock No.:
- 248-6163
- Mfr. Part No.:
- LPZM3A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Empty Control Station | |
| Series | LPZM | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-5-1, IEC/EN 60947-1, UL508 | |
| For Use With | 22 mm Units | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Empty Control Station | ||
Series LPZM | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-5-1, IEC/EN 60947-1, UL508 | ||
For Use With 22 mm Units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Control station is an empty control station with no actuators with hole for 3 actuators. It has Grey cover. The Enclosure is for control circuit devices.
IEC degree of protection IP66 and IP67
Maximum operating temperature 70°C
Related links
- Lovato Grey Aluminium LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Yellow Aluminium LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
