Lovato Electric Yellow Aluminium LPZM Empty Control Station - 1 Hole 22.5 mm Diameter

Subtotal (1 unit)*

$88.58

(exc. GST)

$97.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.58

*price indicative

RS Stock No.:
248-6159
Mfr. Part No.:
LPZM1A5
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Empty Control Station

Series

LPZM

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Aluminium

IP Rating

IP66, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 14, UL508

For Use With

22 mm Units

RoHS Status: Exempt

COO (Country of Origin):
TR
The Lovatov control station is an empty control station with no actuators and has one hole for 1 actuator with yellow cover. The Enclosure is for control circuit devices.

IEC degree of protection IP66, IP67

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy