Idec Grey Polycarbonate FB Enclosure - 22 mm Diameter

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$44.15

(exc. GST)

$48.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.15-
5 - 9$42.603%
10 +$40.637%

*price indicative

RS Stock No.:
217-5600
Mfr. Part No.:
FB2T-000Z
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

FB

Product Type

Enclosure

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

-25°C

Standards/Approvals

CSA, UL

COO (Country of Origin):
JP
The Idec has enclosure having 140 mm dimensions. This Idec enclosure has light beige colour without mounting hole. The material used for the enclosure is polycarbonate.

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy