Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22 mm Diameter
- RS Stock No.:
- 354-378
- Mfr. Part No.:
- XALD104
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$60.70
(exc. GST)
$66.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.70 |
*price indicative
- RS Stock No.:
- 354-378
- Mfr. Part No.:
- XALD104
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Enclosure Colour Light Grey | ||
Enclosure Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive, IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XALD Complete Control Station in dark grey features a 22mm green flush pushbutton with spring return. The button is configured as 1NO and is clearly marked with "MARCHE" for easy operation.
Toxic heavy metal free
EU RoHS Directive
Mercury free
- RS Stock No. 0354547
- Mfr. Part No. XALD241
Each
$104.25
- RS Stock No. 1799507
- Mfr. Part No. ZBRM01
Each
$150.28
- RS Stock No. 0357406
- Mfr. Part No. XALG041
Each
$132.33
- RS Stock No. 8152887
- Mfr. Part No. XALD02H7
Each
$77.13
Related links
- Schneider Electric Light Grey Polycarbonate XALD Control Station Enclosure - 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate ZBRM Control Station Enclosure - 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter
- Lovato Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter












