Schneider Electric Light Grey Polycarbonate XALD Push Button Switch - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$94.13

(exc. GST)

$103.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.13

*price indicative

RS Stock No.:
220-5206
Distrelec Article No.:
135-12-361
Mfr. Part No.:
XALD102E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Series

XALD

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K, IP69, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529, EN/IEC 60947-5-1, EN/IEC 60947-1

For Use With

XB5 22 mm Control and Signalling Units

COO (Country of Origin):
FR
The Schneider Electric range of product Harmony XALD dark grey station - 1 green flush pushbutton mounting diameter Ø22 spring return Control station composition 1NO+1NC.Marking on push button is "I".

Green Premium product

Mercury free

Warranty 18 months.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy