EAO Grey Plastic 4 Enclosure - 1 Hole 22.3 mm Diameter
- RS Stock No.:
- 210-0810
- Distrelec Article No.:
- 302-14-421
- Mfr. Part No.:
- 704.945.7
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.87
(exc. GST)
$44.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.87 |
| 10 - 19 | $39.44 |
| 20 + | $37.61 |
*price indicative
- RS Stock No.:
- 210-0810
- Distrelec Article No.:
- 302-14-421
- Mfr. Part No.:
- 704.945.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Enclosure | |
| Series | 4 | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 94mm | |
| Width | 81mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Enclosure | ||
Series 4 | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 94mm | ||
Width 81mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO 04 series enclosure has dimension 94x65x81 mm. This is available in grey colour and made of plastic.
Penetration by dust and liquids
is prevented even under the most adverse conditions.
Related links
- EAO Grey Plastic 4 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 1 Hole 22.3 mm Diameter
- EAO Yellow Plastic 45 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- EAO Yellow Metal 45 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Yellow Plastic RAFIX Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 2 Hole 22.3 mm Diameter
