EAO Grey Plastic 4 Enclosure - 1 Hole 22.3 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.03

(exc. GST)

$47.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.03
10 - 19$41.52
20 +$39.59

*price indicative

RS Stock No.:
210-0811
Distrelec Article No.:
302-14-422
Mfr. Part No.:
704.945.8
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

4

Product Type

Enclosure

Cutout Diameter

22.3mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

94mm

Width

81mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO 04 series enclosure has dimension 94x65x81 mm. This is available in grey colour and made of plastic.

Penetration by dust and liquids

is prevented even under the most adverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy