EAO Yellow Metal 45 Enclosure - 1 Hole 22.3 mm Diameter
- RS Stock No.:
- 210-0782
- Mfr. Part No.:
- 45-420.2403
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$343.64
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $343.64 | - |
| 10 - 19 | $331.60 | 3% |
| 20 + | $316.17 | 7% |
*price indicative
- RS Stock No.:
- 210-0782
- Mfr. Part No.:
- 45-420.2403
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 45 | |
| Product Type | Enclosure | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Length | 85mm | |
| Width | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 45 | ||
Product Type Enclosure | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Length 85mm | ||
Width 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO 45 series enclosure has dimension 85 x 85 x 64 mm with protective shroud. This is available in yellow colour and made of metal
Penetration by dust and liquids
is prevented even under the most adverse conditions.
- RS Stock No. 2100781
- Mfr. Part No. 45-420.1401
Each
$129.48
- RS Stock No. 2100780
- Mfr. Part No. 45-410.1401
Each
$64.55
- RS Stock No. 0820438
- Mfr. Part No. LPZM1A5P
Each
$133.41
- RS Stock No. 2851309
- Mfr. Part No. ES21-XS001 / 5321175
Each
$49.22
Related links
- EAO Yellow Plastic 45 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- EAO Grey Plastic 4 Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Yellow Plastic RAFIX Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 2 Hole 22.3 mm Diameter
- EAO Yellow, Grey Plastic 61 Control Station Enclosure - 1 Hole










