Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22 mm Diameter
- RS Stock No.:
- 874-2349
- Mfr. Part No.:
- 3SU1856-0AA00-0AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$477.72
(exc. GST)
$525.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 7 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $477.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-2349
- Mfr. Part No.:
- 3SU1856-0AA00-0AB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Enclosure | |
| Series | SIRIUS ACT 3SU18 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| Length | 85mm | |
| Width | 285mm | |
| Depth | 64mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| For Use With | Hand Operating Commanding Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Enclosure | ||
Series SIRIUS ACT 3SU18 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
Length 85mm | ||
Width 285mm | ||
Depth 64mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
For Use With Hand Operating Commanding Devices | ||
- COO (Country of Origin):
- CN
Enclosures for Command/Signalling Devices
Related links
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Control Station Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
