Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22 mm Diameter
- RS Stock No.:
- 354-547
- Mfr. Part No.:
- XALD241
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.25
(exc. GST)
$114.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.25 |
*price indicative
- RS Stock No.:
- 354-547
- Mfr. Part No.:
- XALD241
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Polycarbonate | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60529, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Enclosure Colour Light Grey | ||
Enclosure Material Polycarbonate | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60529, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XALD complete control station features XALK components in dark grey. It includes 22mm flush push buttons with spring return, offering a green "OUVERTURE" (1NO) and a red "FERMETURE" (1NO) for clear operation. Designed for reliable and easy control in industrial settings.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Light Grey Polycarbonate XALD Control Station Enclosure - 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate ZBRM Control Station Enclosure - 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
