Siemens Black, White Plastic 3RV1923 Enclosure -
- RS Stock No.:
- 159-457
- Mfr. Part No.:
- 3RV1923-2GA00
- Brand:
- Siemens
Subtotal (1 unit)*
$183.85
(exc. GST)
$202.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.85 |
*price indicative
- RS Stock No.:
- 159-457
- Mfr. Part No.:
- 3RV1923-2GA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3RV1923 | |
| Product Type | Enclosure | |
| Enclosure Colour | Black, White | |
| Enclosure Material | Plastic | |
| IP Rating | IP55 | |
| Length | 175mm | |
| Width | 105mm | |
| Depth | 108mm | |
| Standards/Approvals | EAC, REACH, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3RV1923 | ||
Product Type Enclosure | ||
Enclosure Colour Black, White | ||
Enclosure Material Plastic | ||
IP Rating IP55 | ||
Length 175mm | ||
Width 105mm | ||
Depth 108mm | ||
Standards/Approvals EAC, REACH, UKCA, CE | ||
- COO (Country of Origin):
- IT
The Siemens molded-plastic installation enclosure is designed for seamless flush mounting, offering a robust solution for environments requiring an emergency stop mechanism. Engineered with a rotary operating mechanism, this enclosure is equipped to safeguard against accidental activation, ensuring safety in critical situations. Its IP55 protection class guarantees reliability in challenging settings, while the inclusion of a metric cable gland facilitates efficient installation. This enclosure is an exceptional choice for various applications, prioritising durability and function without compromising performance. The product category is specifically tailored for enclosures, making it ideal for diverse industrial applications.
Flush mounting maintains streamlined aesthetic appearance
Emergency stop function enhances operational safety effectively
High-quality plastic construction ensures durability and resilience
IP55 protection class resists dust and water reliably
Metric cable gland included for convenient installation
Related links
- Siemens White, Black Plastic 3RV1923 Control Station Enclosure -
- Siemens Grey Plastic SIRIUS Push Button Enclosure -
- Eaton Black, White Plastic Z-MFG Control Station Enclosure -
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure -
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Siemens Black, Yellow Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Yellow Plastic 3SU Control Station Enclosure - 1 Hole 22 mm Diameter
