Siemens White, Black Plastic 3RV1923 Enclosure -

Subtotal (1 unit)*

$183.85

(exc. GST)

$202.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.85

*price indicative

RS Stock No.:
159-456
Mfr. Part No.:
3RV1923-2DA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

Series

3RV1923

Enclosure Colour

White, Black

Enclosure Material

Plastic

IP Rating

IP55

Length

175mm

Width

105mm

Depth

108mm

Standards/Approvals

UKCA, REACH, CE, EAC

COO (Country of Origin):
IT
The Siemens molded-plastic installation enclosure is expertly designed to accommodate rotary operating mechanisms, making it an ideal choice for flush mounting applications. Crafted from durable plastic, it features an IP55 protection class, ensuring reliable performance even in challenging environments. This enclosure not only allows for secure locking but also supports metric cable glands, enhancing its versatility. It adheres to essential quality standards, providing peace of mind for various industrial and shipping applications. The product aligns with stringent regulations, reflecting a commitment to quality and safety while presenting an aesthetically pleasing solution that seamlessly integrates into various settings.

Flush mounting saves space, maintaining a clean look

High-quality molded plastic ensures long-lasting durability

IP55 rated for effective dust and water protection

Rotary mechanism provides intuitive, user-friendly operation

Metric cable glands offer flexible installation options

  • RS Stock No. 0159457
  • Mfr. Part No. 3RV1923-2GA00
Each
$183.85
  • RS Stock No. 0159454
  • Mfr. Part No. 3RV1933-1DA00
Each
$449.72
  • RS Stock No. 2722351
  • Mfr. Part No. 281409 CI-PKZ01-NA-G
Each
$97.76
  • RS Stock No. 0255684
  • Mfr. Part No. 248385 Z-MFG/NOT
Each
$210.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy