Siemens White, Black Plastic 3RV1923 Enclosure -
- RS Stock No.:
- 159-454
- Mfr. Part No.:
- 3RV1933-1DA00
- Brand:
- Siemens
Subtotal (1 unit)*
$449.72
(exc. GST)
$494.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.72 |
*price indicative
- RS Stock No.:
- 159-454
- Mfr. Part No.:
- 3RV1933-1DA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3RV1923 | |
| Product Type | Enclosure | |
| Enclosure Colour | White, Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP55 | |
| Length | 250mm | |
| Width | 150mm | |
| Depth | 181mm | |
| Standards/Approvals | EAC, CE, REACH, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3RV1923 | ||
Product Type Enclosure | ||
Enclosure Colour White, Black | ||
Enclosure Material Plastic | ||
IP Rating IP55 | ||
Length 250mm | ||
Width 150mm | ||
Depth 181mm | ||
Standards/Approvals EAC, CE, REACH, UKCA | ||
- COO (Country of Origin):
- IT
The Siemens molded-plastic enclosure for surface mounting combines durability and functionality, designed to protect vital electrical components in demanding environments. With an IP55 protection degree, it ensures reliable operation against dust and water ingress, making it ideal for various applications. This enclosure's robust design allows for secure surface mounting, while its dimensions provide ample internal space for wiring and components. Engineered with a focus on safety, it includes an emergency off function, although this specific model does not feature it. The enclosure is built with high-quality plastic material, ensuring longevity and resistance to wear, alongside compliance with established safety standards. Perfect for use in industrial settings, this product embodies a balance of safety, performance, and user-friendliness, making it a reliable choice for professionals.
Molded-plastic construction enhances durability and performance
IP55 rating provides excellent dust and water protection
Easy surface mounting simplifies installation processes
Significant internal space for wiring organization
Lightweight and sturdy for easier handling
Related links
- Siemens White, Black Plastic 3RV1923 Control Station Enclosure -
- Siemens Black, White Plastic 3RV1923 Control Station Enclosure -
- Eaton White, Black Plastic Z-MFG Control Station Enclosure -
- Eaton White, Black Plastic Moeller Control Station Enclosure -
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Siemens Grey Plastic SIRIUS Push Button Enclosure -
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Yellow, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
