Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$2,166.50

(exc. GST)

$2,383.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 February 2027
  • Plus 6 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,166.50$72.217

*price indicative

RS Stock No.:
828-2531
Mfr. Part No.:
6348 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

25

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.91mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, UL, CSA

Cable CSA

0.35mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Size of Strands

250μm

Core Strands

7 x 250 μm

Number of Strands

7

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 25 Cores, 30m Length - 6348 SL005


This control cable is a screened solution ideal for various automation and control applications. The 25-core cable features 0.35mm² tinned copper conductors encased in durable PVC insulation to ensure performance in demanding environments. Designed for a length of 30m, this industrial control cable offers reliable operation and adherence to industry standards.

Features & Benefits


• 25 cores ensure flexibility in connection options

• Screened design enhances signal integrity and minimises interference

• Tinned copper conductors provide excellent conductivity and corrosion resistance

• PVC insulation offers protection against harsh environmental conditions

• Rated for continuous operation between -20°C and +80°C

• Meets recognised electrical standards for safety and compliance

Applications


• Used for control and signal wiring in industrial automation

• Suitable for connecting machinery in manufacturing processes

• Ideal for data transmission in monitoring systems

• Utilised in communication systems for efficient operation

How does this control cable ensure signal integrity in industrial settings?


The screened construction significantly reduces electromagnetic interference, allowing for clear and stable signal transmission in control systems.

What is the minimum bend radius for this cable during installation?


The cable maintains a minimum bend radius of 10 times its diameter, ensuring it can be installed without compromising its integrity or performance.

Can this cable be used in outdoor applications without any modifications?


While the cable is designed for robust performance, you should ensure it is appropriately protected for external exposure to UV and environmental conditions.

What is the significance of the tinned copper used in this cable?


Tinned copper enhances durability and resistance to oxidation, which is crucial for maintaining efficient performance over time in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy