Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2483
- Mfr. Part No.:
- 1299/20C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,801.93
(exc. GST)
$1,982.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2027
- Plus 7 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,801.93 | $60.064 |
*price indicative
- RS Stock No.:
- 828-2483
- Mfr. Part No.:
- 1299/20C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 20 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 8.38mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 20 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 8.38mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 20 Cores, 0.35mm² Cross Sectional Area - 1299/20C SL005
This control cable is specifically designed for communication and control applications. With 20 cores, each featuring a cross-sectional area of 0.35mm², this tinned copper control cable is ideal for various industrial uses. The cable is sheathed in grey PVC, providing durability and resistance against environmental stresses. It is 30m in length and rated for a maximum operating temperature of +80°C.
Features & Benefits
• Screened design maximises signal integrity and reduces interference
• Foil shield protects against EMI in critical applications
• Tinned copper conductors ensure superior conductivity and corrosion resistance
• Rated for 300V, suitable for a wide range of applications
• PVC insulation provides excellent durability and flexibility
• Capable of operating in a temperature range of -20°C to +80°C
Applications
• Suitable for industrial control systems and automation processes
• Used for interconnecting sensors, actuators, and control panels
• Ideal for data transmission in electronic devices
• Applied in security systems for reliable signal communication
What is the minimum bend radius for this cable?
The minimum bend radius for this cable is 10 times the diameter of the cable, ensuring optimal performance without damaging the cable structure.
How many conductors are included, and what is their stranding?
The cable includes 20 conductors, each consisting of 7 strands of 0.25mm tinned copper, providing enhanced flexibility and conductivity.
What standards does this cable meet for safety and reliability?
It meets several industry standards, including CE, CSA, and UL, ensuring compliance with safety regulations for various applications.
Can this cable be used in outdoor applications?
While the cable is designed for durability, it is best suited for indoor applications; outdoor use may require additional protective measures against environmental factors.
What voltage rating does this cable support?
The control cable supports a voltage rating of up to 300V, making it versatile for different electrical installations.
- RS Stock No. 8282519
- Mfr. Part No. 6342 SL005
1 Reel of 30 Metre(s)
$481.26
- RS Stock No. 8282468
- Mfr. Part No. 1296C SL005
1 Reel of 30 Metre(s)
$513.72
- RS Stock No. 8282534
- Mfr. Part No. 6349 SL005
1 Reel of 30 Metre(s)
$4,611.84
- RS Stock No. 8282496
- Mfr. Part No. 1299/30C SL005
1 Reel of 30 Metre(s)
$2,397.21
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey












