Alpha Wire Ecogen Ecoflex Control Cable, 4 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey Modified Polyphenylene Ether

Subtotal (1 reel of 31 metres)*

$1,718.23

(exc. GST)

$1,890.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 February 2027
  • Plus 2 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,718.23$55.427

*price indicative

RS Stock No.:
787-1931
Mfr. Part No.:
79246 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

5.84mm

Cable Length

30m

Voltage

600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

UL, CSA, CE

Maximum Operating Temperature

105°C

Cable CSA

0.35mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

Halogen Free

Size of Strands

160μm

Number of Strands

19

Core Strands

19 x 160 μm

Belden Ecogen Ecoflex Series Control Cable, 30m Cable Length, 5.84mm Outside Diameter - 79246 SL005


This control cable provides screened, halogen-free signal and control connectivity for industrial environments. It is designed for continuous installation in automation, electrical and mechanical systems where a compact, recyclable jacket and high-temperature tolerance are required. The cable combines stranded tinned copper conductors with an mPPE jacket to deliver a balance of electrical performance and reduced environmental impact.

Features & Benefits


• 600V rating supporting medium-voltage control circuits
• Screened construction reducing electromagnetic interference
• 105°C maximum operating temperature for hot environments
• Tin-plated copper conductors with 19 strands for flexibility
• Modified polyphenylene ether jacket offering low outgassing
• Slate-coloured jacket for consistent panel identification

**Applications**


• Suitable for motor control and drive interconnections in automation
• Ideal for cabinet wiring in electrical distribution panels
• Used for sensor and actuator cabling in factory machinery
• Can be used for signal routing where reduced smoke is required

What conductor construction provides flexibility?


The conductors are stranded tin-plated copper composed of 19 strands per core, which increases flexibility for routing and termination in confined assemblies.

How does the screening affect installation?


The overall screen provides EMI mitigation

it requires connection to a drain or earth at termination points to ensure effective noise suppression in sensitive circuits.

What environmental characteristics does the jacket provide?


The jacket is MADE from modified polyphenylene ether, a zero-halogen thermoplastic with low specific gravity and reduced outgassing, designed for recyclability.

What temperature extremes can it withstand during operation?


The cable operates across a wide temperature range, with a maximum continuous rating of 105°C and suitability down to low ambient temperatures for industrial use.

Which approvals indicate suitability for regulated installations?


It carries recognised approvals from UL, CSA and CE which align with many industrial application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy