Alpha Wire Ecogen Ecoflex PUR Control Cable, 8 Cores, 0.15mm² 26 AWG, Screened, 30 m, Grey PUR Sheath
- RS Stock No.:
- 136-8465
- Mfr. Part No.:
- 80107 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$764.97
(exc. GST)
$841.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 16 February 2027
- Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $764.97 | $25.499 |
*price indicative
- RS Stock No.:
- 136-8465
- Mfr. Part No.:
- 80107 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex PUR | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.25mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.15mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Halogen Free | |
| Number of Strands | 19 | |
| Size of Strands | 102μm | |
| Core Strands | 19 x 102 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex PUR | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.25mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.15mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Halogen Free | ||
Number of Strands 19 | ||
Size of Strands 102μm | ||
Core Strands 19 x 102 μm | ||
Belden Ecogen Ecoflex PUR Series Control Cable, 30m Cable Length, 600V Voltage - 80107 SL005
This control cable is a screened, eight-core industrial cable designed for control and signal distribution in automation and electrical systems. It combines a tin‑plated copper conductor set with a slate‑coloured modified polyphenylene ether jacket and is intended for use where halogen‑free materials and compact, flexible construction are required. The cable is rated for 600V and is supplied in a 30m length suitable for panel‑to‑panel and machine cabling.
Features & Benefits
• 8‑core screened construction for improved EMI suppression
• 19‑strand tinned copper conductors for enhanced flexibility
• Halogen‑free jacket reduces hazardous emissions in fires
• Modified polyphenylene ether jacket for lower mass
• Rated to operate between −50 °C and 90 °C for wide conditions
• CE, CSA and UL approvals for recognised safety conformity
• 19‑strand tinned copper conductors for enhanced flexibility
• Halogen‑free jacket reduces hazardous emissions in fires
• Modified polyphenylene ether jacket for lower mass
• Rated to operate between −50 °C and 90 °C for wide conditions
• CE, CSA and UL approvals for recognised safety conformity
**Applications**
• Suitable for connecting PLCs to I/O modules in factory automation
• Ideal for control wiring in machine tools and production lines
• Used for screened sensor and actuator cabling in robotic cells
• Can be used for panel wiring inside industrial enclosures
• Suitable for installations requiring reduced smoke and toxicity
• Ideal for control wiring in machine tools and production lines
• Used for screened sensor and actuator cabling in robotic cells
• Can be used for panel wiring inside industrial enclosures
• Suitable for installations requiring reduced smoke and toxicity
What conductor construction provides Flex and durability?
Conductors are finely stranded and tin‑plated, arranged as 19 strands per core to give a balance of flexibility and mechanical endurance in repeated routing and installation.
How does the screening assist in industrial environments?
The overall screening minimises electromagnetic interference from nearby motors and drives, helping preserve signal integrity for control circuits and reducing susceptibility to noise.
What environmental characteristics affect installation choices?
The jacket is halogen‑free and recyclable, with low specific‑gravity materials reducing cable weight and outgassing compared with PVC alternatives, which aids routing and long‑term cleanliness in contained spaces.
Which temperature conditions are acceptable for static and operating use?
The cable is specified to function across a broad temperature range down to −50 °C and up to 90 °C, permitting deployment in cold storage equipment and many heated industrial locations without loss of electrical performance.
Related links
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
