Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.09mm² 28 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4824
- Distrelec Article No.:
- 304-22-421
- Mfr. Part No.:
- 78104 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$401.99
(exc. GST)
$442.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $401.99 | $13.40 |
*price indicative
- RS Stock No.:
- 832-4824
- Distrelec Article No.:
- 304-22-421
- Mfr. Part No.:
- 78104 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 2.82mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| American Wire Gauge | 28AWG | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 19 x 79 μm | |
| Number of Strands | 19 | |
| Size of Strands | 79μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 2.82mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
American Wire Gauge 28AWG | ||
Fire Behaviour Halogen Free | ||
Core Strands 19 x 79 μm | ||
Number of Strands 19 | ||
Size of Strands 79μm | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 4 Cores - 78104 SL005
This control cable is designed for industrial automation and communication installations where a compact, halogen-free screened cable is required. It provides multi-core screened transmission for control signals in environments that demand reduced outgassing and recyclable construction while operating across a broad temperature range.
Features & Benefits
• Screened construction enhances EMI protection for sensitive circuits
• Tin copper conductor improves corrosion resistance and conductivity
• Halogen-free jacket reduces toxic gas during combustion
• Rated for 300V and UL AWM 21460 compliance for safety applications
• Operates from -40°C to 80°C for harsh-environment use
• Slate mPPE jacket offers lightweight, low-specific-gravity protection
• Tin copper conductor improves corrosion resistance and conductivity
• Halogen-free jacket reduces toxic gas during combustion
• Rated for 300V and UL AWM 21460 compliance for safety applications
• Operates from -40°C to 80°C for harsh-environment use
• Slate mPPE jacket offers lightweight, low-specific-gravity protection
**Applications**
• Suitable for machine automation control cabinets and PLC wiring
• Ideal for panel-to-field device communication in factories
• Used with sensor and actuator cabling requiring screened lines
• Can be used for industrial signal transmission in confined spaces
• Suitable for installations requiring RoHS and REACH conformity
• Ideal for panel-to-field device communication in factories
• Used with sensor and actuator cabling requiring screened lines
• Can be used for industrial signal transmission in confined spaces
• Suitable for installations requiring RoHS and REACH conformity
What conductor construction does it use and why is that relevant?
It uses stranded tin-plated copper conductors which provide flexible routing, improved contact wetting, and resistance to oxidation in service environments.
How is the cable jacket material advantageous for system design?
The modified polyphenylene ether jacket delivers low specific gravity and reduced wall thickness, enabling a smaller overall cable diameter and lower weight compared with PVC alternatives.
Which approvals support suitability for safety-conscious installations?
The cable holds approvals including UL AWM 21460 and CSA I A/B FT1, indicating it meets recognised standards for wire applications and flame behaviour for many industrial contexts.
How does the screening arrangement assist in electrically noisy environments?
The screened design provides an overall barrier to electromagnetic interference, helping maintain signal integrity for control and communication conductors in proximity to power equipment.
What environmental compliance does it meet for end-of-life handling?
It is compliant with RoHS and REACH requirements and constructed from materials that facilitate recyclability while excluding halogens, phthalates, and heavy metals.
- RS Stock No. 8324739
- Mfr. Part No. 78004 SL005
1 Reel of 30 Metre(s)
$377.45
- RS Stock No. 8324837
- Mfr. Part No. 78108 SL005
1 Reel of 30 Metre(s)
$588.23
- RS Stock No. 8324828
- Mfr. Part No. 78106 SL005
1 Reel of 30 Metre(s)
$481.09
- RS Stock No. 8324812
- Mfr. Part No. 78102 SL005
1 Reel of 30 Metre(s)
$324.32
Related links
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Slate Modified Polyphenylene Ether Sheath












