Alpha Wire Ecogen Ecocable Mini Control Cable, 8 Cores, 0.24mm² 24 AWG, Unscreened, 30 m, Grey Modified Polyphenylene

Subtotal (1 reel of 30 metres)*

$640.99

(exc. GST)

$705.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$640.99$21.366

*price indicative

RS Stock No.:
832-4761
Mfr. Part No.:
78028 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecocable Mini

Product Type

Control Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

4.17mm

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

UL, CSA, CE

Maximum Operating Temperature

80°C

Cable CSA

0.24mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

Halogen Free

Core Strands

19 x 127 μm

Size of Strands

127μm

Number of Strands

19

Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 300V Voltage - 78028 SL005


This control cable is a halogen‑free, multi‑conductor product designed for industrial automation and communication applications where reduced toxicity and Compact size are required. It combines tin‑plated copper conductors with modified polyphenylene ether jacketing for a lightweight, low‑outgassing construction suited to moderate temperature ranges and general machine‑wiring environments.

Features & Benefits


• 300V rating provides safe low‑voltage control signalling
• Eight cores offer multi‑circuit capability in one sheath
• Tin copper conductors reduce corrosion and improve termination
• Halogen‑free jacket limits toxic gas in fire events
• Operating range −40 °C to 80 °C supports varied site conditions
• Unscreened design simplifies routing where EMI is minimal

**Applications**


• Suitable for factory automation control wiring
• Ideal for machine‑to‑panel signal runs
• Used with PLC inputs and relay circuits
• Can be used for low‑voltage instrumentation cabling
• Suitable for cable harnesses in equipment assemblies

What conductor construction is used and why is it useful?


The conductors are tinned stranded copper with 19 strands per core, which increases flexibility for routing and eases reliable soldering or crimp termination.

How does the jacket material affect environmental impact and recyclability?


The jacket is mPPE (modified polyphenylene ether), a low specific‑gravity thermoplastic that contains no halogens, phthalates or heavy metals and is recyclable, reducing material mass and outgassing compared with PVC.

Which approvals and recognition are relevant for deployment?


The cable holds UL, CSA and CE recognitions applicable to its construction and voltage class, supporting use in standards‑aware installations.

What physical size and screening options exist for this construction?


The cable has an outside diameter of 4.17mm and is offered in an unscreened form for straightforward installations where additional EMI protection is not required.

How long is the supplied length and what working voltage applies?


The supplied length is 30m and the cable is rated for 300V operation, making it suitable for communication and control circuits in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy