Alpha Wire Ecogen Ecoflex Control Cable, 3 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether

Subtotal (1 reel of 31 metres)*

$771.30

(exc. GST)

$848.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$771.30$24.881

*price indicative

RS Stock No.:
787-1868
Mfr. Part No.:
79045 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

4.67mm

Cable Length

30m

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Cable CSA

0.35mm²

American Wire Gauge

22AWG

Fire Behaviour

Halogen Free

Number of Strands

19

Core Strands

19 x 160 μm

Size of Strands

160μm

EcoFlex Cable, 600 V Unshielded, Multiconductor


Conductors: 3, Black, Red, White

Nominal Diameter: 0.184 inch (4.67 mm)

Jacket Thickness: 0.035 inch (0.89 mm)

Stranding: 19/34

Insulation Thickness: 0.010 (0.25 mm)

22 AWG (0.38 mm²)

Jacket Colour: Slate

Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded


The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.

Features and Benefits


LSZH (Low smoke zero halogens);Environmentally friendly;Specific gravity: 1.03;Able to handle extreme temperatures as low as -40°C;Finely stranded tinned copper conductors;Excellent abrasion resistance;Smaller, lighter and lower outgassing than PVC control cables;Good mechanical strength;Rated for over 1 million flex life cycles;Available with different core quantities;Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)

What is mPPE?


mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.

mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

How is the control cable environmentally friendly?


If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

What is halogen-free?


If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

Product Application Information


Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.;Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals


• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy