Alpha Wire Ecogen Ecoflex Control Cable, 2 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-1865
- Mfr. Part No.:
- 79044 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
$583.48
(exc. GST)
$641.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $583.48 | $18.822 |
*price indicative
- RS Stock No.:
- 787-1865
- Mfr. Part No.:
- 79044 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.47mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Halogen Free | |
| Number of Strands | 19 | |
| Size of Strands | 160μm | |
| Core Strands | 19 x 160 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.47mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Halogen Free | ||
Number of Strands 19 | ||
Size of Strands 160μm | ||
Core Strands 19 x 160 μm | ||
EcoFlex Cable, 600 V Unshielded, Multiconductor
Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded
Features and Benefits
What is mPPE?
How is the control cable environmentally friendly?
What is halogen-free?
Product Application Information
Approvals
EcoCable Range
- RS Stock No. 7871862
- Mfr. Part No. 79047 SL005
- RS Stock No. 7871871
- Mfr. Part No. 79048 SL005
- RS Stock No. 7871868
- Mfr. Part No. 79045 SL005
- RS Stock No. 8904519
- Mfr. Part No. 80014 SL005
Related links
- Alpha Wire ECO Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable Unscreened Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether Sheath












