Alpha Wire Ecogen Ecocable Control Cable, 2 Cores 14 AWG, Unscreened, 30 m, Grey Modified Polyphenylene Ether Sheath
- RS Stock No.:
- 787-9761
- Mfr. Part No.:
- 77039 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
$1,886.09
(exc. GST)
$2,074.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,886.09 | $60.842 |
*price indicative
- RS Stock No.:
- 787-9761
- Mfr. Part No.:
- 77039 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 7.26mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 30AWG | |
| Core Strands | 41 x 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 7.26mm | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
American Wire Gauge 14AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 30AWG | ||
Core Strands 41 x 30AWG | ||
Number of Strands 41 | ||
EcoCable 600 V Unshielded, Multiconductor
Conductors: 3, Black, Brown, Red
Nominal Diameter: 0.275 inch (6.98 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 41/30
Insulation Thickness: 0.011 (0.28 mm)
14 AWG (2.08 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable, 600 V Control Cable - Unshielded
The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Features and Benefits
• Contain no halogen
• Unshielded cables have a small diameter and are used in low noise environments
• Environmentally friendly
• Able to handle extreme temperatures as low as -50°C
• Smaller, lighter and lower outgassing than PVC cable
• Excellent abrasion resistance
• Mechanically strong
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is the control cable environmentally friendly?
Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5
EcoCable Range
Related links
- Alpha Wire ECO Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 1.32mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
