Kabeltronik LIFYDY Multicore Cable, 3 Cores, 0.1mm², Screened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-2007
- Distrelec Article No.:
- 301-25-936
- Mfr. Part No.:
- LIFYDY 3X0.1 MM²
- Brand:
- Kabeltronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$244.33
(exc. GST)
$268.76
(inc. GST)
- RS Stock No.:
- 288-2007
- Distrelec Article No.:
- 301-25-936
- Mfr. Part No.:
- LIFYDY 3X0.1 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFYDY | |
| Product Type | Multicore Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Cable CSA | 0.1mm² | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFYDY | ||
Product Type Multicore Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Cable CSA 0.1mm² | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The multicore cable is designed for use in miniature devices, alarm systems, light barriers, and signalling systems where flexibility and small diameter are crucial. With a spiral copper shielding, it ensures high failure safety and reliability for various applications.
Constructed with a thinnest bare CU-stranding for flexibility
PVC core insulation according to VDE 0207/7.79 standards
Bare copper spiral shielding for protection
Suitable for operating voltage up to 300V
Insulation resistance of at least 200 MOhm x k
Related links
- Kabeltronik Multicore Cable 0.08 mm² Screened Black PVC Sheath, 28 AWG
- Kabeltronik Multicore Cable 0.05 mm² Screened Black PVC Sheath, 30 AWG
- Kabeltronik PURTRONIC Multicore Cable 0.14 mm² 100m, Grey Polyurethane PUR Sheath
- Kabeltronik Multicore Cable 0.5 mm² Unscreened Black PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.25 mm² Unscreened Black PVC Sheath, 24 AWG
- Kabeltronik Multicore Cable 0.5 mm² Unscreened Black PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.5 mm² Unscreened Black PVC Sheath, 20 AWG
- Kabeltronik LIFYDY Series Multicore Industrial Cable 0.05 mm² 100m Multicore Cable

