Kabeltronik Unitronic Multicore Cable, 3 Cores, 0.5mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 287-6743
- Distrelec Article No.:
- 301-10-227
- Mfr. Part No.:
- LIFYY 3X0.5 MM²
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$383.90
(exc. GST)
$422.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $3.839 | $383.90 |
*price indicative
- RS Stock No.:
- 287-6743
- Distrelec Article No.:
- 301-10-227
- Mfr. Part No.:
- LIFYY 3X0.5 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | Unitronic | |
| Product Type | Multicore Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series Unitronic | ||
Product Type Multicore Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Voltage 900V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The multicore cable is a reliable and durable product designed for various electrical applications. The cable is known for its high performance and quality, making it a perfect choice for both professionals and DIY enthusiasts.
High-quality construction for durability
Suitable for various electrical applications
3X0.5 MM² size for optimal performance
Reliable and efficient
Related links
- Kabeltronik Multicore Cable 0.5 mm² Unscreened Black PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.5 mm² Unscreened Black PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.25 mm² Unscreened Black PVC Sheath, 24 AWG
- Kabeltronik Multicore Cable 0.09 mm² Unscreened Black Polyurethane PUR Sheath, 28 AWG
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Kabeltronik Multicore Cable 0.05 mm² Screened Black PVC Sheath, 30 AWG
- Kabeltronik Multicore Cable 0.08 mm² Screened Black PVC Sheath, 28 AWG
