Kabeltronik Unitronic Multicore Cable, 5 Cores, 0.05mm², Screened, 100 m, Black Polyvinyl Chloride Sheath

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-6739
Distrelec Article No.:
301-25-937
Mfr. Part No.:
LIFYDY 5X0.05 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

Unitronic

Product Type

Multicore Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

100m

Voltage

100V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

Cable CSA

0.05mm²

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The multicore cable is a high-quality control cable. This cable is designed to meet the specific requirements of various industries and applications.

Fine stranded copper wire construction for durability and flexibility

PVC core insulation for safety and protection

Zero halogen PUR jacket for resistance to harsh conditions

Provides insulation resistance of minimum 200 MOhm x km at +20°C

Operates at 900V with a testing voltage of 2500V

Wide temperature range from -40°C to +80°C for versatility

Related links