Kabeltronik Unitronic Multicore Cable, 5 Cores, 0.5mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-6745
Distrelec Article No.:
301-10-230
Mfr. Part No.:
LIFYY 5X0.5 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

Unitronic

Product Type

Multicore Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

100m

Voltage

900V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

No

Maximum Operating Temperature

70°C

Cable CSA

0.5mm²

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Multicore Cable is a high-quality electrical cable suitable for various applications. With a diameter of 0.5mm², this cable is perfect for both residential and commercial use, providing reliable and efficient electrical connections.

Flexible and durable design for easy installation

High-quality materials ensure long-lasting performance

Ideal for use in electrical wiring applications

Provides secure and stable connections

Suitable for both indoor and outdoor use

Related links